Low

NEOHM - TE CONNECTIVITY  CPF0805B27KE1  SMD Chip Resistor, Thin Film, 27 kohm, 200 V, 0805 [2012 Metric], 100 mW, ± 0.1%, CPF Series

NEOHM - TE CONNECTIVITY CPF0805B27KE1
Manufacturer Part No:
CPF0805B27KE1
Order Code:
1697450
Product Range
CPF Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TE Connectivity CPF series are high stability, thin film precision chip resistors. The Resistance range includes E24 and E96 decade values from 1ohm to 4Mohm. These resistors offer various power dissipations relating to chip size and are suitable for all applications where close accuracy and stability are essential. CPF series thin film precision resistors have accurate and uniform physical dimensions to facilitate placement.
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 2010, 2512 chip sizes available
  • Temperature coefficient is 15ppm/°C, 25ppm/°C and 50ppm/°C
  • ±0.1%, ±0.5% and ±1% tolerance
  • Electroplated 100% matte Sn finish
  • Operating temperature range -55°C to 125°C

Product Information

Resistance:
27kohm
Voltage Rating:
200V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 0.1%
Product Range:
CPF Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.0002

Alternatives

SMD Chip Resistor, Thin Film, 27 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%, RR Series

SUSUMU

Cut Tape
795 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.385 50+ S$0.26 200+ S$0.168 1000+ S$0.141

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.