Low

NEOHM - TE CONNECTIVITY  YR1B374RCC  Through Hole Resistor, 374 ohm, 500 V, Axial Leaded, 250 mW, ± 0.1%, R Series

NEOHM - TE CONNECTIVITY YR1B374RCC
Manufacturer Part No:
YR1B374RCC
Order Code:
1083205
Product Range
R Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
374ohm
Voltage Rating:
500V
Resistor Case Style:
Axial Leaded
Power Rating:
250mW
Resistance Tolerance:
± 0.1%
Product Range:
R Series
Resistor Element Type:
Metal Alloy
Temperature Coefficient:
± 15ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
India

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.01

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.