Low

TE CONNECTIVITY / NEOHM  YR1B432RCC  Through Hole Resistor, 432 ohm, 500 V, Axial Leaded, 250 mW, ± 0.1%, R Series

TE CONNECTIVITY / NEOHM YR1B432RCC
Technical Data Sheet (69.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
Power Rating:
250 mW
Product Range:
R Series
Resistance:
432 ohm
Resistance Tolerance:
± 0.1%
Resistor Case Style:
Axial Leaded
Resistor Element Type:
Metal Alloy
SVHC:
No SVHC (15-Jun-2015)
Temperature Coefficient:
± 15ppm/°C
Voltage Rating:
500 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
India

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.01

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Temperature Coefficient: ± 15ppm/°C
  • Power Rating: 250mW
  • Automotive Qualification Standard: -
  • Resistance: 432ohm
  • Resistance Tolerance: ± 0.1%
  • Resistor Element Type: Metal Alloy
  • Product Range: R Series
  • Resistor Case Style: Axial Leaded
  • Voltage Rating: 500V