Low

TE CONNECTIVITY / NEOHM  YR1B88R7CC  Through Hole Resistor, 88.7 ohm, 500 V, Axial Leaded, 250 mW, ± 0.1%, R Series

TE CONNECTIVITY / NEOHM YR1B88R7CC
Technical Data Sheet (69.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
88.7ohm
Voltage Rating:
500V
Resistor Case Style:
Axial Leaded
Power Rating:
250mW
Resistance Tolerance:
± 0.1%
Product Range:
R Series
Resistor Element Type:
Metal Alloy
Temperature Coefficient:
± 15ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
India

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.01

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.