Low

POTTER&BRUMFIELD - TE CONNECTIVITY  W51-A121B1-20  CIRCUIT BREAKER, THERMAL, 1P, 125V, 20A

POTTER&BRUMFIELD - TE CONNECTIVITY W51-A121B1-20
Manufacturer Part No:
W51-A121B1-20
Order Code:
6387172
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
W51 Series
Voltage Rating V AC:
125VAC
Voltage Rating V DC:
50VDC
Current Rating:
20A
No. of Poles:
1 Pole
Circuit Breaker Mounting:
Panel
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.009526

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.