Low

TE CONNECTIVITY / PRODUCTS UNLIMITED  9400-04Q1999  RELAY, SPDT, 125VAC, 18A

TE CONNECTIVITY / PRODUCTS UNLIMITED 9400-04Q1999
Technical Data Sheet (205.74KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPDT
Coil Voltage:
24VAC
Contact Current:
18A
Product Range:
9400 Series
Relay Mounting:
Panel
Coil Type:
Non Latching
Contact Voltage VAC:
125VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Quick Connect
Contact Voltage VDC:
-
Contact Material:
Silver Alloy
Coil Resistance:
-
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364190
Weight (kg):
.060782