Low

TE CONNECTIVITY  1-1827863-1  Connector Housing, Dynamic D-1100D Series, Receptacle, 22 Ways, 2 mm

See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TE CONNECTIVITY 1-1827863-1
Video

Product Information

Product Range:
Dynamic D-1100D Series
Gender:
Receptacle
No. of Positions:
22Ways
Pitch Spacing:
2mm
For Use With:
Dynamic D-1000 Series Socket Contacts
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.05

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.