Low

TE CONNECTIVITY  3-770522-1.  CONTACT, RECEPTACLE, 24-18AWG, CRIMP

TE CONNECTIVITY 3-770522-1.
Technical Data Sheet (2.59MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Contact Gender:
Socket
Contact Material:
Phosphor Bronze
Contact Plating:
Tin Plated Contacts
Contact Termination Type:
Crimp
For Use With:
SL-156 Housings
Product Range:
SL-156 Series
SVHC:
To Be Advised
Wire Size AWG Max:
18 AWG
Wire Size AWG Min:
24 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.000248

Alternatives

Contact, SL-156 Series, Socket, 24 AWG, 18 AWG, Crimp, Phosphor Bronze

AMP FROM TE CONNECTIVITY

24,936 in stock

Price for: Each

1+ S$0.462 10+ S$0.339 100+ S$0.279 1000+ S$0.233 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Wire Size AWG Max: 18AWG
  • Contact Plating: Tin Plated Contacts
  • Product Range: SL-156 Series
  • Contact Material: Phosphor Bronze
  • Contact Termination Type: Crimp
  • For Use With: SL-156 Housings
  • Wire Size AWG Min: 24AWG
  • Contact Gender: Socket