Low

TE CONNECTIVITY  CRGH0603F15R  SMD Chip Resistor, Thick Film, 15 ohm, 50 V, 0603 [1608 Metric], 200 mW, ± 1%, CRG Series

TE CONNECTIVITY CRGH0603F15R
Manufacturer Part No:
CRGH0603F15R
Order Code:
2331977RL
Product Range
CRG Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
15ohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
200mW
Resistance Tolerance:
± 1%
Product Range:
CRG Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000002

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.