Low

TE CONNECTIVITY  CRGH2512J47R  SMD Chip Resistor, Thick Film, 47 ohm, 200 V, 2512 [6432 Metric], 2 W, ± 5%, CRG Series

TE CONNECTIVITY CRGH2512J47R
Technical Data Sheet (403.64KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
47ohm
Voltage Rating:
200V
Resistor Case Style:
2512 [6432 Metric]
Power Rating:
2W
Resistance Tolerance:
± 5%
Product Range:
CRG Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000039

Alternatives

SMD Chip Resistor, Thick Film, 47 ohm, 500 V, 2512 [6432 Metric], 1.5 W, ± 5%, PWC Series

WELWYN

Cut Tape
1,670 in stock

Price for: Each (Supplied on Cut Tape)

5+ S$1.00 50+ S$0.888 100+ S$0.775 500+ S$0.685

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.