Low

TE CONNECTIVITY  SE1DGRAFN  Slide Switch, 50 mA

TE CONNECTIVITY SE1DGRAFN
Technical Data Sheet (49.77KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
-
Switch Operation:
-
Switch Mounting:
-
Product Range:
-
Contact Current Max:
50mA
Contact Voltage AC Max:
-
Contact Voltage DC Max:
-
Orientation:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85365007
Weight (kg):
.081

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.