Low

TENMA  72-6783  Test, pH Accuracy:0.07 pH (pH5¯pH9)

TENMA 72-6783
Technical Data Sheet (221.48KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

pH Measuring Ranges:
0pH to 14pH
Resolution (± pH):
0.01
Accuracy (± pH):
0.2
Sampling Time:
400ms
Operating Temperature Min:
0°C
Operating Temperature Max:
50°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
90303100
Weight (kg):
.181

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.