Low

TENMA  72-9400  TESTER, INSULATION, 250V, 500V, 1KV

TENMA 72-9400
Technical Data Sheet (267.64KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Tests the insulation integrity of wires, arrestors, transformers, motors, and other electrical devices. Digital display for easy reading. Battery operated device works with the press of a button.
  • Auto ranging
  • Backlight
  • Battery indicator
  • Range: 250V, 500V, 1000V
  • Short Circuit Current: <2.0mA
  • Display: 1999 count

Product Information

Insulation Tester Type:
Digital Megohmmeter
Insulation Testing Voltage:
250V, 500V, 1kV
Insulation Testing Resistance:
3Mohm to 2Gohm
Operating Temperature Min:
-
Operating Temperature Max:
-
External Height:
100mm
External Width:
150mm
External Depth:
71mm
Weight:
500g
Product Range:
-
Insulation Test Resistance:
3Mohm to 2Gohm
Manufacturers Warranty:
24
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Maintenance & Repair

Also Known As

GTIN UPC EAN: 640522695812

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90303100
Weight (kg):
.5

Alternatives

Similar Products