Low

TENMA  SPC15125  TIP JACK

TENMA SPC15125
Manufacturer:
TENMA TENMA
Manufacturer Part No:
SPC15125
Order Code:
1185769
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
Tip Jack
For Use With:
2mm Standard Tip Plug
Breakdown Voltage:
-
Current Rating:
-
Wire Size AWG Max:
-
Insulator Colour:
Yellow
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.005

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.