Low

TEXAS INSTRUMENTS  ADS1112IDGST  Analogue to Digital Converter, 16 bit, 240 SPS, Single, 2.7 V, 5.5 V, MSOP

TEXAS INSTRUMENTS ADS1112IDGST
Technical Data Sheet (10.15KB) EN Technical Data Sheet (1.30MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADS1112IDGST is a 16-bit Analogue-to-digital Converter with two differential or three single-ended channels and up to 16 bits of resolution. The onboard 2.048V reference provides an input range of ±2.048V differentially. The ADS1112 uses an I²C -compatible serial interface and has two address pins that allow an user to select one of the eight I²C Slave addresses. The precision continuously self-calibrating ADC operates from a single power supply ranging from 2.7 to 5.5V. The ADC can perform conversions at rate of 240SPS. The onboard programmable gain amplifier (PGA), which offers gains of up to eight, allows smaller signals to be measured with high resolution. In single-conversion mode, the ADC automatically powers down after a conversion, greatly reducing current consumption during idle periods. This ADC is designed for applications requiring high-resolution measurement, where space and power consumption are major considerations.
  • Measurements from two differential channels or three single-ended channels
  • I²C™ interface eight addresses pin selectable
  • Onboard reference
  • Onboard PGA
  • Onboard oscillator
  • Continuous self-calibration
  • Single-cycle conversion
  • 240µA Low current consumption
  • Green product and no Sb/Br
ESD sensitive device, take proper precaution while handling the device.

Product Information

Resolution (Bits):
16bit
Sampling Rate:
240SPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
ADC / DAC Case Style:
MSOP
No. of Pins:
10Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
I2C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
Triple 16-Bit Sigma-Delta ADCs
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Industrial;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000347

Alternatives

ANALOG TO DIGITAL CONVERTER ADC, 16 BIT, 240SPS, MSOP-10

TEXAS INSTRUMENTS

765 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$10.46 10+ S$9.44 25+ S$8.74 50+ S$8.34 more…

Buy

Analogue to Digital Converter, 16 bit, 240 SPS, Single, 2.7 V, 5.5 V, SOT-23

TEXAS INSTRUMENTS

Cut Tape
954 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$9.31 10+ S$7.91 100+ S$6.85 250+ S$6.44 more…

Buy

Analogue to Digital Converter, Sigma Delta, 16 bit, 240 SPS, Single, 2.7 V, 5.5 V, SOT-23

TEXAS INSTRUMENTS

Cut Tape
1,745 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$9.31 10+ S$7.91 100+ S$6.85 250+ S$6.44 more…

Buy

Analogue to Digital Converter, Sigma Delta, 16 bit, 240 SPS, Single, 2.7 V, 5.5 V, SOT-23

TEXAS INSTRUMENTS

200 in stock

Price for: Each

1+ S$9.31 10+ S$7.91 100+ S$6.85 250+ S$6.44 more…

Buy

Analogue to Digital Converter, 16 bit, 128 SPS, Single, 2.7 V, 5.5 V, SOT-23

TEXAS INSTRUMENTS

301 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$8.42 10+ S$7.56 25+ S$7.05 50+ S$6.67 more…

Buy

Analogue to Digital Converter, Dual, 16 bit, 240 SPS, Single, 2.7 V, 5.5 V, VSSOP

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

250+ S$7.94 500+ S$7.24 750+ S$6.69 1250+ S$6.56 more…

Buy

Associated Products