Low

TEXAS INSTRUMENTS  ADS1131ID  Analogue to Digital Converter, 18 bit, 80 SPS, SOIC

TEXAS INSTRUMENTS ADS1131ID
Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
18bit
Sampling Rate:
80SPS
Supply Voltage Type:
-
Supply Voltage Min:
-
Supply Voltage Max:
-
ADC / DAC Case Style:
SOIC
No. of Pins:
16Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 8-Bit Sigma-Delta ADCs
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.001013

Associated Products