Low

TEXAS INSTRUMENTS  ADS1251UG4  Analogue to Digital Converter, 24 bit, 20 kSPS, Single, 4.75 V, 5.25 V, SOIC

TEXAS INSTRUMENTS ADS1251UG4
Technical Data Sheet (897.96KB) EN Technical Data Sheet (10.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
24bit
Sampling Rate:
20kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
SOIC
No. of Pins:
8Pins
Input Channel Type:
Differential
Data Interface:
2 Wire, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 24-Bit Sigma-Delta ADCs
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000172

Alternatives

Analogue to Digital Converter, 24 bit, 41 kSPS, Single, 4.75 V, 5.25 V, SOIC

TEXAS INSTRUMENTS

14 in stock

Price for: Each

1+ S$22.47 10+ S$20.66 25+ S$19.59 50+ S$19.05 more…

Buy

Analogue to Digital Converter, 24 bit, 125 kSPS, Single, 2.5 V, 5.25 V, MSOP

TEXAS INSTRUMENTS

191 in stock

Price for: Each

1+ S$31.82 10+ S$29.35 25+ S$28.03 50+ S$27.22 more…

Buy

Analogue to Digital Converter, 24 bit, 20 kSPS, Single, 4.75 V, 5.25 V, SSOP

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$29.29 10+ S$26.92 25+ S$25.53 50+ S$24.84 more…

Buy

Associated Products