Low

TEXAS INSTRUMENTS  ADS7835E/250  Analogue to Digital Converter, 12 bit, 500 kSPS, Single, 4.75 V, 5.25 V, MSOP

TEXAS INSTRUMENTS ADS7835E/250
Technical Data Sheet (10.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADS7835E/250 is a 12-bit sampling Analog-to-digital Converter (ADC) complete with sample-and-hold (S/H), internal 2.5V reference and synchronous serial interface. Typical power dissipation is 17.5mW at a 500kHz throughput rate. The device can be placed into a power-down mode which reduces dissipation to just 2.5mW. The input range is -VREF to +VREF and the internal reference can be overdriven by an external voltage. Low power small size and high speed make the ADC ideal for battery-operated systems. The serial interface also provides low cost isolation for remote data acquisition.
  • Serial interface
  • Guaranteed no missing codes
  • ±VREF Input range
  • Green product and no Sb/Br

Product Information

Resolution (Bits):
12bit
Sampling Rate:
500kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
MSOP
No. of Pins:
8Pins
Input Channel Type:
Single Ended
Data Interface:
Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 12-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Sensing & Instrumentation;
  • Wireless;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000726

Alternatives

Analogue to Digital Converter, 12 bit, 500 kSPS, Single, 4.75 V, 5.25 V, MSOP

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ S$11.04 10+ S$9.98 25+ S$9.23 50+ S$8.81 more…

Buy

Analogue to Digital Converter, 12 bit, 800 kSPS, Dual (+/-), -4.75 V, 5.25 V, SOIC

TEXAS INSTRUMENTS

No Longer Stocked

Analogue to Digital Converter, 12 bit, 200 kSPS, Single, 1.2 V, 3.6 V, SOT-23

TEXAS INSTRUMENTS

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ S$5.30 10+ S$4.76 25+ S$4.44 50+ S$4.21 more…

Buy

Associated Products