Low

TEXAS INSTRUMENTS  ADS7866IDBVT  Analogue to Digital Converter, 12 bit, 200 kSPS, Single, 1.2 V, 3.6 V, SOT-23

TEXAS INSTRUMENTS ADS7866IDBVT
Technical Data Sheet (1.07MB) EN Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADS7866IDBVT is a 12-bit Analogue-to-digital Converter with an unipolar, single-ended input. This ADC can operate from a single 1.2V supply with a 200kSPS throughput. The sampling, conversion and activation of digital output SDO are initiated on the falling edge of CS. The serial clock SCLK is used for controlling the conversion rate and shifting data out of the converter. Furthermore, SCLK provides a mechanism to allow digital host processors to synchronize with the con- verter. This low-power miniature converter interfaces with micro-processors or DSPs through a high-speed SPI compatible serial interface. There are no pipeline delays associated with the device. The maximum throughput is determined by how often a conversion is initiated when the minimum sampling time is met and the maximum SCLK frequency is used. This ADC automatically powers down after each conversion, which allows to saves power when the throughput is reduced while using the maximum SCLK frequency.
  • High throughput
  • Synchronized conversion with SCLK
  • No pipeline delays
  • Low power
  • 8nA Typical auto power-down
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
200kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
1.2V
Supply Voltage Max:
3.6V
ADC / DAC Case Style:
SOT-23
No. of Pins:
6Pins
Input Channel Type:
Single Ended
Data Interface:
Serial, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
Single 12-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Medical;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0004

Alternatives

Analogue to Digital Converter, 12 bit, 200 kSPS, Single, 1.2 V, 3.6 V, SOT-23

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

250+ S$3.43 500+ S$3.08 750+ S$2.77 1250+ S$2.68 more…

Buy

Analogue to Digital Converter, 12 bit, 200 kSPS, Single, 1.2 V, 3.6 V, SOT-23

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

250+ S$3.43 500+ S$3.08 750+ S$2.77 1250+ S$2.68 more…

Buy

Associated Products