Low

TEXAS INSTRUMENTS  BQ24113RHLR  CHARGER LI-ION SWITCH MODE, 24113

TEXAS INSTRUMENTS BQ24113RHLR
TEXAS INSTRUMENTS BQ24113RHLR
TEXAS INSTRUMENTS BQ24113RHLR
Technical Data Sheet (10.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS BQ24113RHLR
TEXAS INSTRUMENTS BQ24113RHLR
TEXAS INSTRUMENTS BQ24113RHLR

Product Information

Battery Type:
Li-Ion, Li-Pol
Input Voltage:
16V
Battery Charge Voltage:
8.4V
Charge Current Max:
2A
Battery IC Case Style:
QFN
No. of Pins:
20Pins
No. of Series Cells:
2
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000024

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.