Low

TEXAS INSTRUMENTS  CDCM61002RHBT.  CLOCK GENERATOR, 683.28MHZ, QFN-32

TEXAS INSTRUMENTS CDCM61002RHBT.
TEXAS INSTRUMENTS CDCM61002RHBT.
Manufacturer Part No:
CDCM61002RHBT.
Order Code:
1698754
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS CDCM61002RHBT.
TEXAS INSTRUMENTS CDCM61002RHBT.

Image is for illustrative purposes only. Please refer to product description.

Product Information

Clock IC Type:
PLL Clock Driver
Frequency:
683.28MHz
No. of Outputs:
2Outputs
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Clock IC Case Style:
QFN
No. of Pins:
32Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000176

Associated Products