Low

TEXAS INSTRUMENTS  CSD25401Q3.  P CH POWER MOSFET, -20V, -60A, SON-8

TEXAS INSTRUMENTS CSD25401Q3.

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Transistor Polarity:
P Channel
Continuous Drain Current Id:
-60A
Drain Source Voltage Vds:
-20V
On Resistance Rds(on):
0.0088ohm
Rds(on) Test Voltage Vgs:
-4.5V
Threshold Voltage Vgs:
-850mV
Power Dissipation Pd:
2.8W
Transistor Case Style:
SON
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Singapore

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000272