Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
|
Order Code
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
OPA365AIDBVTG4
|
TEXAS INSTRUMENTS
OP AMP RAILRAIL, SMD, SOT235, 365
Op Amp Type:Low Noise; No. of Amplifiers:1; Slew Rate:25V/µs; Supply Voltage Range:2.2V to 5.5V; Amplifier Case Style:SOT-23;
|
|
Price For:
1 Each
|
1+
|
S$2.34
|
|
|
25+
|
S$1.88
|
|
|
100+
|
S$1.77
|
|
|
250+
|
S$1.46
|
|
|
more...
|
|
|
|
|
ZXM62P03E6
|
DIODES INC.
MOSFET, P, SOT-23-6
Transistor Polarity:P Channel; Continuous Drain Current Id:2.6A; Drain Source Voltage Vds:30V; On Resistance Rds(on):110mohm; Rds(on) Test Voltage Vgs:10V;
|
|
Price For:
1 Each
|
5+
|
S$0.824
|
|
|
25+
|
S$0.786
|
|
|
100+
|
S$0.734
|
|
|
500+
|
S$0.668
|
|
|
|
|
|
SN74LVC2G17DBVR
|
TEXAS INSTRUMENTS
IC, BUFFER / DRIVER / RECEIVER, 6SOIC
Logic Device Type:Buffer, Schmitt Trigger; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOP; No. of Pins:6;
|
|
Price For:
1 Each
|
1+
|
S$0.375
|
|
|
25+
|
S$0.30
|
|
|
100+
|
S$0.284
|
|
|
250+
|
S$0.234
|
|
|
more...
|
|
|
|
|
TXB0106PWR
|
TEXAS INSTRUMENTS
IC, TXB, TRANSCEIVER, TSSOP16
No. of Inputs:6; Output Current:0.02mA; Propagation Delay:4ns; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V;
|
|
Price For:
1 Each
|
1+
|
S$2.19
|
|
|
25+
|
S$1.75
|
|
|
100+
|
S$1.65
|
|
|
250+
|
S$1.36
|
|
|
more...
|
|
|
|
|
TPS54160DGQ
|
TEXAS INSTRUMENTS
DC DC BUCK CONTROL, 60V, 1A, 10MSOP
Primary Input Voltage:60V; No. of Outputs:1; Output Voltage:58V; Output Current:1.5A; Voltage Regulator Case Style:MSOP;
|
|
Price For:
1 Each
|
1+
|
S$5.64
|
|
|
25+
|
S$4.73
|
|
|
100+
|
S$4.20
|
|
|
250+
|
S$3.91
|
|
|
more...
|
|
|
|
|
UA78M05CDCYG3
|
TEXAS INSTRUMENTS
V REG 0.5A +5.0V, SMD, SOT-223-4
Primary Input Voltage:10V; Output Voltage Min:4.75V; Output Voltage Max:5V; Output Voltage Fixed:5V; Dropout Voltage Vdo:2V;
|
|
Price For:
1 Each
|
1+
|
S$0.50
|
|
|
25+
|
S$0.40
|
|
|
100+
|
S$0.378
|
|
|
250+
|
S$0.312
|
|
|
more...
|
|
|
|
|
ISO1050DUBR
|
TEXAS INSTRUMENTS
IC, CAN TRANSCEIVER, ISOLATED, 5V
Interface Type:CAN; No. of TX Buffers:1; No. of RX Buffers:1; Supply Voltage Min:3V; Supply Voltage Max:5.5V;
|
|
Price For:
1 Each
|
1+
|
S$4.17
|
|
|
25+
|
S$3.49
|
|
|
100+
|
S$3.10
|
|
|
250+
|
S$2.89
|
|
|
more...
|
|
|
|
|
ISO7241ADW
|
TEXAS INSTRUMENTS
IC, QUAD DIGITAL ISOLATOR
No. of Channels:4; Propagation Delay:80ns; Supply Voltage Min:3.15V; Supply Voltage Max:5.5V; Digital IC Case Style:SOIC;
|
|
Price For:
1 Each
|
1+
|
S$5.13
|
|
|
25+
|
S$4.30
|
|
|
100+
|
S$3.82
|
|
|
250+
|
S$3.56
|
|
|
more...
|
|
|
|
|
LM3S818-IQN50
|
TEXAS INSTRUMENTS
IC, 32BIT MCU, ARM STELLARIS, 50MHZ, 48-LQFP
Controller Family/Series:(ARM Cortex) Stellaris X00; Core Size:32bit; No. of I/O's:30; Supply Voltage Min:3V; Supply Voltage Max:3.6V;
|
|
Price For:
1 Each
|
1+
|
S$6.97
|
|
|
25+
|
S$5.92
|
|
|
100+
|
S$5.51
|
|
|
250+
|
S$5.05
|
|
|
more...
|
|
|
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----