Low

TEXAS INSTRUMENTS  DS90LV019TM/NOPB  LVDS DRIVER/RECEIVER, SOIC-8

TEXAS INSTRUMENTS DS90LV019TM/NOPB
Manufacturer Part No:
DS90LV019TM/NOPB
Order Code:
1693477
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
LVDS Transceiver
Peak-to-Peak Jitter Max:
-
Supply Current Max:
48mA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Signaling Rate:
100Mbps
Signal Input Type:
LVDS, LVTTL, TTL
Output Level Type:
-
ESD HBM:
2kV
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000246

Alternatives

LVDS DRIVER/RECEIVER, TSSOP-14

TEXAS INSTRUMENTS

76 in stock

Price for: Each

1+ S$5.73 10+ S$5.14 100+ S$4.21 500+ S$3.58 more…

Buy