Low

TEXAS INSTRUMENTS  INA2126UAE4  Instrument Amplifier, 2 Amplifier, 500 µV, 0.04 V/µs, 9 kHz, ± 1.35V to ± 18V, SOIC

TEXAS INSTRUMENTS INA2126UAE4
Manufacturer Part No:
INA2126UAE4
Order Code:
1234796
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
2 Amplifier
Input Offset Voltage:
500µV
Slew Rate:
0.04V/µs
Bandwidth:
9kHz
Supply Voltage Range:
± 1.35V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
16Pins
Amplifier Output:
Single Ended
CMRR:
90dB
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000789

Alternatives

Associated Products