Low

TEXAS INSTRUMENTS  LM2574HVN-ADJ/NOPB.  STEP-DOWN REGULATOR, 8-DIP

TEXAS INSTRUMENTS LM2574HVN-ADJ/NOPB.
Technical Data Sheet (2.62MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Input Voltage Min:
4V
Input Voltage Max:
60V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
DIP
No. of Pins:
8Pins
Output Current:
500mA
Output Voltage Min:
1.23V
Output Voltage Max:
57V
Switching Frequency:
52kHz
Topology:
Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001044