Low

TEXAS INSTRUMENTS  LM2576T-3.3  SWITCHING REG 3A 3.3V, 2576, TO-220

TEXAS INSTRUMENTS LM2576T-3.3
Technical Data Sheet (1.11MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
4V
Input Voltage Max:
40V
DC / DC Converter IC Case:
TO-220
No. of Pins:
5Pins
Output Current:
3A
Output Voltage Nom.:
3.3V
Switching Frequency:
52kHz
Topology:
Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002

Alternatives

Buck (Step Down) Switching Regulator, Fixed, 4V-40V In, 3.3V And 3A Out, TO-220-5

TEXAS INSTRUMENTS

265 in stock

Price for: Each

1+ S$4.10 10+ S$3.49 100+ S$3.03 250+ S$2.83 more…

Buy

Associated Products