Low

TEXAS INSTRUMENTS  LM2590HVT-5.0  SWITCHING REG 1A 5.0V, 2590, TO-220

TEXAS INSTRUMENTS LM2590HVT-5.0
Technical Data Sheet (752.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
4.5V
Input Voltage Max:
60V
DC / DC Converter IC Case:
TO-220
No. of Pins:
7Pins
Output Current:
1A
Output Voltage Nom.:
5V
Switching Frequency:
150kHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002

Associated Products