Low

TEXAS INSTRUMENTS  LM2662M/NOPB  DC/DC VOLTAGE CONVERTER, 8-SOIC

TEXAS INSTRUMENTS LM2662M/NOPB
Manufacturer Part No:
LM2662M/NOPB
Order Code:
1694001

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
1.5V
Input Voltage Max:
5.5V
DC / DC Converter IC Case:
SOIC
No. of Pins:
8Pins
Output Current:
200mA
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
-5.5V
Adjustable Output Voltage Max:
-1.5V
Topology:
Doubler, Inverting
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000217

Alternatives

DC-DC CONVERTER, CHARGE PUMP INVERTER/DO

TEXAS INSTRUMENTS

20 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$3.22 10+ S$2.88 25+ S$2.67 50+ S$2.59 more…

Buy

VOLT CONVERTER, SMD, 2662, SOIC8

TEXAS INSTRUMENTS

3,426 in stock

Price for: Each

1+ S$4.44 10+ S$3.83 50+ S$3.00 100+ S$2.64 more…

Buy

CHARGE PUMP, DOUBLER/INV, 150KHZ, SOIC-8

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ S$3.70 5000+ S$3.19 7500+ S$2.50

Buy

VOLT CONVERTER, SMD, 2662, SOIC8

TEXAS INSTRUMENTS

3,426 in stock

Price for: Each

1+ S$4.44 10+ S$3.83 50+ S$3.00 100+ S$2.64 more…

Buy

Associated Products