Low

TEXAS INSTRUMENTS  LM2735YQMF/NOPB  DC-DC Switching Boost, SEPIC Regulator, Adjustable, 2.7V-5.5Vin, 3V-24Vout, 2.1Aout, SOT-23-5

TEXAS INSTRUMENTS LM2735YQMF/NOPB
Technical Data Sheet (1.81MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Boost, SEPIC
Input Voltage Min:
2.7V
Input Voltage Max:
5.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOT-23
No. of Pins:
5Pins
Output Current:
2.1A
Output Voltage Min:
3V
Output Voltage Max:
24V
Switching Frequency:
520kHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0002