Low

TEXAS INSTRUMENTS  LM2903N/NOPB  PRECISION COMPARATOR, DUAL, 1.5 uS, DIP-8

TEXAS INSTRUMENTS LM2903N/NOPB
Technical Data Sheet (1.40MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Comparator Type:
Precision
No. of Comparators:
2
Response Time:
1.5µs
Supply Voltage Range:
± 1V to ± 18V
Comparator Case Style:
DIP
No. of Pins:
8Pins
IC Output Type:
CMOS, MOS, TTL, DTL, ECL
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000964

Alternatives