Low

TEXAS INSTRUMENTS  LM2936MM-3.3/NOPB  LDO VOLTAGE REGULATOR, 3.3V, 50mA, 8-SOIC

TEXAS INSTRUMENTS LM2936MM-3.3/NOPB
Manufacturer Part No:
LM2936MM-3.3/NOPB
Order Code:
1694012
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
5.5V
Input Voltage Max:
40V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
50mA
Dropout Voltage Vdo:
200mV
LDO Regulator Case Style:
VSSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
50mA 3.3V LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000349

Alternatives

Fixed LDO Voltage Regulator, 5.5V to 40V, 200mV Dropout, 3.3Vout, 50mAout, VSSOP-8

TEXAS INSTRUMENTS

76 in stock

Price for: Each (Supplied on Cut Tape)

5+ S$3.66 25+ S$3.07 50+ S$2.54 100+ S$2.17 more…

Buy

Associated Products