Low

TEXAS INSTRUMENTS  LM317S.  V REG ADJ +1.2/37V, TO-263-3, 317

TEXAS INSTRUMENTS LM317S.
Technical Data Sheet (654.36KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
4.2V
Input Voltage Max:
40V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.2V
Adjustable Output Voltage Max:
37V
Output Current:
1.5A
Linear Regulator Case Style:
TO-263
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
85423990
Weight (kg):
.00001

Alternatives

Associated Products