Low

TEXAS INSTRUMENTS  LM340S-5.0.  IC, V REG +5.0V, SMD, TO-263-3, 340

TEXAS INSTRUMENTS LM340S-5.0.
Manufacturer Part No:
LM340S-5.0.
Order Code:
953556
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
7.5V
Input Voltage Max:
35V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1A
Linear Regulator Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
LM340 Voltage Regulators
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
85423990
Weight (kg):
.00001

Alternatives

Associated Products