Low

TEXAS INSTRUMENTS  LM385BXZ  Voltage Reference, Micropower, Shunt - Adjustable, LM385 Series, 1.24V to 5.3V, TO-226AA-3

TEXAS INSTRUMENTS LM385BXZ
Technical Data Sheet (269.35KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Voltage Reference Type:
Shunt - Adjustable
Reference Voltage:
1.24V to 5.3V
Initial Accuracy:
2%
Temperature Coefficient:
± 30ppm/°C
Voltage Reference Case Style:
TO-92
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002