Low

TEXAS INSTRUMENTS  LM393MX  PRECISION COMPARATOR, DUAL, 1.3 uS, SOIC-8

TEXAS INSTRUMENTS LM393MX
Manufacturer Part No:
LM393MX
Order Code:
6380426
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Comparator Type:
Precision
No. of Comparators:
2
Response Time:
1.3µs
Supply Voltage Range:
± 1V to ± 18V
Comparator Case Style:
SOIC
No. of Pins:
8Pins
IC Output Type:
CMOS, MOS, TTL, DTL, ECL
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85423990
Weight (kg):
.00038

Alternatives

PRECISION COMPARATOR, DUAL, 1.3 uS, SOIC-8, FULL REEL

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ S$1.18 10000+ S$1.02 25000+ S$0.797 50000+ S$0.702

Buy

Analogue Comparator, Dual, Precision, 2, 1.3 µs, ± 1V to ± 18V, SOIC, 8 Pins

TEXAS INSTRUMENTS

1,424 in stock

Price for: Each

1+ S$1.40 10+ S$1.17 100+ S$0.754 1000+ S$0.604 more…

Buy

Analogue Comparator, Dual, General Purpose, 2, 1.3 µs, 2V to 36V, SOIC, 8 Pins

ROHM

Cut Tape
90 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.599 10+ S$0.466 100+ S$0.253 1000+ S$0.19 more…

Buy

Analogue Comparator, Dual, Low Power, 2, 1.3 µs, 2V to 36V, ± 1V to ± 18V, SOIC, 8 Pins

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ S$0.451 5000+ S$0.444 7500+ S$0.438 12500+ S$0.431 more…

Buy

Analogue Comparator, Dual, Differential, 2, 1.4 µs, 2V to 36V, ± 1V to ± 18V, SOIC, 8 Pins

FAIRCHILD SEMICONDUCTOR

5,188 in stock

Price for: Each

1+ S$0.566 10+ S$0.437 100+ S$0.237 1000+ S$0.178 more…

Buy

Analogue Comparator, AEC-Q100, Ground Sense, Voltage, 2, 1.3 µs, 2V to 36V, ± 1V to ± 18V, SOP, 8

ROHM

465 in stock

Price for: Each

1+ S$0.901 10+ S$0.729 50+ S$0.565 100+ S$0.503 more…

Buy

Associated Products