Low

TEXAS INSTRUMENTS  LM75CIM-5  Temperature Sensor IC, Voltage, ± 2°C, -55 °C, +125 °C, SOIC, 8 Pins

TEXAS INSTRUMENTS LM75CIM-5
Manufacturer Part No:
LM75CIM-5
Order Code:
9493867
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Output Type:
Voltage
Sensing Accuracy Range:
± 2°C
Sensing Temperature Min:
-55°C
Sensing Temperature Max:
+125°C
Sensor Case Style:
SOIC
No. of Pins:
8Pins
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85235290
Weight (kg):
.000001

Associated Products

Similar Products