Low

TEXAS INSTRUMENTS  LM7808CT  IC, V REG +8.0V, 7808, TO-220-3

TEXAS INSTRUMENTS LM7808CT
Technical Data Sheet (958.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
14V
Input Voltage Max:
35V
Fixed Output Voltage Nom.:
8V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1A
Linear Regulator Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
7808 Voltage Regulators
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002

Alternatives

Linear Voltage Regulator, 7808, Fixed, Positive, 10V To 35V In, 8V And 1A Out, TO-220-3

ON SEMICONDUCTOR

3,173 in stock

Price for: Each

1+ S$0.691 10+ S$0.574 100+ S$0.35 1000+ S$0.271 more…

Buy

LDO VOLTAGE REGULATOR, 8V, 1A, TO-220

ON SEMICONDUCTOR

433 in stock

Price for: Each

1+ S$0.906 10+ S$0.763 100+ S$0.493 1000+ S$0.393 more…

Buy

LDO VOLTAGE REGULATOR, 8V, 1A, TO-220

ON SEMICONDUCTOR

1,313 in stock

Price for: Each

1+ S$0.952 10+ S$0.797 100+ S$0.485 1000+ S$0.375 more…

Buy

Linear Voltage Regulator, 7808, Fixed, 10V To 35V In, 8V And 1A Out, TO-220-3

ON SEMICONDUCTOR

2,774 in stock

Price for: Each

1+ S$0.952 10+ S$0.797 100+ S$0.485 1000+ S$0.375 more…

Buy

Linear Voltage Regulator, 7808, Fixed, 0V To 35V In, 8V And 1A Out, TO-220-3

TAIWAN SEMICONDUCTOR

3,926 in stock

Price for: Each

1+ S$0.809 25+ S$0.744 100+ S$0.615 250+ S$0.583 more…

Buy

Linear Voltage Regulator, 7808, Fixed, Positive, 14V To 35V In, 8V And 1.5A Out, TO-220-3

STMICROELECTRONICS

2,132 in stock

Price for: Each

1+ S$0.829 10+ S$0.693 100+ S$0.423 1000+ S$0.327 more…

Buy

Linear Voltage Regulator, 7808, Fixed, 14V To 35V In, 8V And 1.5A Out, TO-220-3

STMICROELECTRONICS

59 in stock

Price for: Each

1+ S$0.875 10+ S$0.728 100+ S$0.47 1000+ S$0.377 more…

Buy

LINEAR VOLTAGE REGULATOR 8V TO-220-3

TEXAS INSTRUMENTS

320 in stock

Price for: Each

1+ S$1.14 10+ S$0.952 100+ S$0.614 1000+ S$0.492 more…

Buy

LDO VOLTAGE REGULATOR, 8V, 1A, TO-220-3

FAIRCHILD SEMICONDUCTOR

911 in stock

Price for: Each

1+ S$0.983 10+ S$0.815 100+ S$0.496 1000+ S$0.384 more…

Buy

Linear Voltage Regulator, 7808, Fixed, 10.5V To 23V In, 8V And 1A Out, TO-220AB-3

FAIRCHILD SEMICONDUCTOR

1,970 in stock

Price for: Each

1+ S$0.983 10+ S$0.815 100+ S$0.496 1000+ S$0.384 more…

Buy

Associated Products