Low

TEXAS INSTRUMENTS  LM79M05CT  Fixed LDO Voltage Regulator, -25V to -10V, 1.1V Dropout, -5Vout, 500mAout, TO-220-3

TEXAS INSTRUMENTS LM79M05CT
Technical Data Sheet (211.68KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
-25V
Input Voltage Max:
-10V
Fixed Output Voltage Nom.:
-5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
500mA
Dropout Voltage Vdo:
1.1V
LDO Regulator Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-5V 500mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002

Alternatives

Associated Products