Low

TEXAS INSTRUMENTS  LMS485IM  CAN Bus, Transceiver, 4.75 V, 5.25 V, SOIC

TEXAS INSTRUMENTS LMS485IM
Manufacturer Part No:
LMS485IM
Order Code:
9490680
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Interface Type:
-
No. of TX Buffers:
-
No. of RX Buffers:
-
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Interface Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001

Associated Products

Similar Products