Low

TEXAS INSTRUMENTS  LMS75LBC176M  CAN Bus, Transceiver, 4.75 V, 5.25 V, SOIC

TEXAS INSTRUMENTS LMS75LBC176M
Technical Data Sheet (161.55KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Interface Type:
-
No. of TX Buffers:
-
No. of RX Buffers:
-
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Interface Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001

Associated Products

Similar Products