Low

TEXAS INSTRUMENTS  LP2986AIM-5.0  Fixed LDO Voltage Regulator, 2.1V to 16V, 180mV Dropout, 5Vout, 200mAout, SOIC-8

TEXAS INSTRUMENTS LP2986AIM-5.0
Manufacturer Part No:
LP2986AIM-5.0
Order Code:
9494880
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.1V
Input Voltage Max:
16V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
200mA
Dropout Voltage Vdo:
180mV
LDO Regulator Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
5V 200mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000454