Low

TEXAS INSTRUMENTS  MAX3222CDW  IC, RS-232 TRANSCEIVER, 5.5V, SOIC-20

TEXAS INSTRUMENTS MAX3222CDW
Manufacturer Part No:
MAX3222CDW
Order Code:
9547509
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
2Drivers
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Driver Case Style:
SOIC
No. of Pins:
20Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.002

Alternatives

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SOIC-20

TEXAS INSTRUMENTS

Cut Tape
689 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$4.27 10+ S$3.64 100+ S$2.92 500+ S$2.54 more…

Buy