Low

TEXAS INSTRUMENTS  MSP430F2132IPWR  MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, TSSOP-28

TEXAS INSTRUMENTS MSP430F2132IPWR
Technical Data Sheet (1.64MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Family/Series:
MSP430F2xx
CPU Speed:
16MHz
Program Memory Size:
8KB
RAM Memory Size:
512Byte
No. of Pins:
28Pins
MCU Case Style:
TSSOP
No. of I/O's:
24I/O's
Embedded Interface Type:
I2C, LIN, SPI, UART
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Cut Tape
Product Range:
MSP430F2X Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000277

Alternatives

16 Bit Microcontroller, Mixed Signal, MSP430F2xx, 16 MHz, 8 KB, 512 Byte, 28 Pins, TSSOP

TEXAS INSTRUMENTS

348 in stock

Price for: Each

1+ S$5.48 10+ S$4.93 25+ S$4.59 50+ S$4.35 more…

Buy

16 Bit Microcontroller, Mixed Signal, MSP430F2xx, 16 MHz, 8 KB, 512 Byte, 28 Pins, TSSOP

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$6.04 10+ S$5.42 25+ S$5.05 50+ S$4.78 more…

Buy

Associated Products