Low

TEXAS INSTRUMENTS  MSP430F2370IRHAR  MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, VQFN-40

TEXAS INSTRUMENTS MSP430F2370IRHAR
Manufacturer Part No:
MSP430F2370IRHAR
Order Code:
1848736
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Bits:
16bit
CPU Speed:
16MHz
Program Memory Size:
32KB
RAM Memory Size:
2KB
No. of Pins:
40Pins
MCU Case Style:
VQFN
No. of I/O's:
32I/O's
Embedded Interface Type:
I2C, JTAG, LIN, SPI, UART
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Cut Tape
Product Range:
MSP430F2X Microcontrollers
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000317

Alternatives

MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, VQFN-40

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ S$6.51

Buy

IC, 16BIT MCU, MSP430, 16MHZ

TEXAS INSTRUMENTS

1 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$8.28 10+ S$7.44 25+ S$6.94 50+ S$6.57 more…

Buy

16 Bit Microcontroller, Mixed Signal, MSP430F2xx, 16 MHz, 32 KB, 2 KB, 40 Pins, VQFN

TEXAS INSTRUMENTS

11 in stock

Price for: Each

1+ S$8.28 10+ S$7.44 25+ S$6.94 50+ S$6.57 more…

Buy

MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, QFN-40

TEXAS INSTRUMENTS

12 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$9.06 10+ S$8.14 25+ S$7.59 50+ S$7.18 more…

Buy

Associated Products