Low

TEXAS INSTRUMENTS  MSP430F2410TRGCR.  MCU, 16BIT, MSP430, 16MHZ, VQFN-64

TEXAS INSTRUMENTS MSP430F2410TRGCR.
Manufacturer Part No:
MSP430F2410TRGCR.
Order Code:
2394668
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

CPU Speed:
16MHz
Program Memory Size:
56KB
RAM Memory Size:
4KB
No. of Pins:
64Pins
MCU Case Style:
VQFN
No. of I/O's:
48I/O's
Embedded Interface Type:
I2C, LIN, SPI, UART
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Cut Tape
Product Range:
MSP430F2X Microcontrollers
MSL:
MSL 3 - 168 hours
Automotive Qualification Standard:
-
No. of Bits:
16bit
SVHC:
No SVHC (15-Jun-2015)
Controller Family/Series:
MSP430F2xx

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000475

Associated Products

Similar Products