Low

TEXAS INSTRUMENTS  MSP430F5308IPT  16 Bit Microcontroller, Mixed Signal, MSP430F5xx, 25 MHz, 16 KB, 6 KB, 48 Pins, LQFP

TEXAS INSTRUMENTS MSP430F5308IPT
Technical Data Sheet (1.77MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MSP430F5308IPT is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 5µs. The device configurations with four 16-bit timer, 10-bit A/D converter, three-channel internal DMA, two universal serial communication interfaces (USCIs), a 8-channel comparator, a 32-bit hardware multiplier and 47 general-purpose I/O pins. This device operates at a maximum frequency of 25MHz.
  • 16-bit RISC architecture, extended memory, up to 25MHz system clock
  • Fully integrated LDO with programmable regulated core supply voltage
  • Supply voltage supervision, monitoring and brownout
  • FLL Control loop for frequency stabilization
  • Low-power low-frequency internal clock source (VLO)
  • Low-frequency trimmed internal reference source (REFO)
  • 32kHz Watch crystals (XT1)
  • High-frequency crystals up to 32MHz (XT2)
  • 16-bit Timer TA0, Timer_A with five Capture/Compare registers
  • 16-bit Timer TA1, Timer_A with three Capture/Compare registers
  • 16-bit Timer TA2, Timer_A with three Capture/Compare registers
  • 16-bit Timer TB0, Timer_B with seven Capture/Compare shadow registers
  • Enhanced UART supports auto-baudrate detection
  • IrDA Encoder and decoder
  • Synchronous SPI
  • 10-bit ADC with window comparator
  • Serial on-board programming
  • No external programming voltage needed
  • Basic timer with RTC
  • 195µA/MHz Active mode (AM) power consumption

Product Information

Controller Family/Series:
MSP430F5xx
CPU Speed:
25MHz
Program Memory Size:
16KB
RAM Memory Size:
6KB
No. of Pins:
48Pins
MCU Case Style:
LQFP
No. of I/O's:
31I/O's
Embedded Interface Type:
I2C, IrDA, LIN, SPI, UART
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
MSP430F5X Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Test & Measurement;
  • Motor Drive & Control;
  • Sensing & Instrumentation;
  • Consumer Electronics;
  • Metering;
  • Clock & Timing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.003048

Associated Products