Low

TEXAS INSTRUMENTS  MSP430F6636IPZ  16 Bit Microcontroller, Mixed Signal, MSP430F6xx, 20 MHz, 128 KB, 16 KB, 100 Pins, LQFP

TEXAS INSTRUMENTS MSP430F6636IPZ
Technical Data Sheet (1.98MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Family/Series:
MSP430F6xx
CPU Speed:
20MHz
Program Memory Size:
128KB
RAM Memory Size:
16KB
No. of Pins:
100Pins
MCU Case Style:
LQFP
No. of I/O's:
74I/O's
Embedded Interface Type:
I2C, LIN, SPI, UART, USB
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
MSP430F6X Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.006456

Associated Products