Low

TEXAS INSTRUMENTS  OPA2365AIDG4  Operational Amplifier, Dual, 50 MHz, 2 Amplifier, 25 V/µs, 2.2V to 5.5V, SOIC, 8 Pins

Product Overview

The OPA2365AIDG4 is a zero-crossover rail-to-rail high-performance CMOS Operational Amplifier, optimized for very low voltage and single-supply applications. Rail-to-rail input/output, low-noise (4.5nV/Hz) and high-speed operations (50MHz gain bandwidth) make them ideal for driving sampling analogue-to-digital converters (ADCs). The operation amplifier is well-suited for cell phone power amplifier control loops. Special features include excellent common-mode rejection ratio (CMRR), no input stage crossover distortion, high input impedance and rail-to-rail input and output swing. The input common-mode range includes both the negative and positive supplies. The output voltage swing is within 10mV of the rails.
  • 50MHz Gain bandwidth
  • Zero-crossover distortion topology
  • 0.0004% Excellent THD + N
  • 100dB Minimum CMRR
  • Rail-to-rail input and output
  • Input 100mV beyond supply rail
  • 4.5nV/Hz at 100kHz Low noise
  • 0.3µs to 0.01% Fast settling
  • 100µV Low offset
  • 0.2pA Low input bias current
  • 2.2 to 5.5V Operation
  • Green product and no Sb/Br
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

Bandwidth:
50MHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
25V/µs
Supply Voltage Range:
2.2V to 5.5V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Test & Measurement;
  • Automation & Process Control;
  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000181

Alternatives

Associated Products

Similar Products