Low

TEXAS INSTRUMENTS  OPA336NA/250G4  Operational Amplifier, Single, 100 kHz, 1 Amplifier, 0.3 V/µs, 2.3V to 5.5V, SOT-23, 5 Pins

TEXAS INSTRUMENTS OPA336NA/250G4
Technical Data Sheet (10.13KB) EN Technical Data Sheet (1.28MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bandwidth:
100kHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
0.3V/µs
Supply Voltage Range:
2.3V to 5.5V
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000033

Alternatives

Operational Amplifier, Single, 100 kHz, 1 Amplifier, 0.03 V/µs, 2.3V to 5.5V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

250+ S$1.92 500+ S$1.68 750+ S$1.50 1250+ S$1.38 more…

Buy

Operational Amplifier, Single, 100 kHz, 1 Amplifier, 0.03 V/µs, 2.1V to 5.5V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

273 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$3.06 10+ S$2.74 25+ S$2.54 50+ S$2.46 more…

Buy

Operational Amplifier, Single, 100 kHz, 1 Amplifier, 0.03 V/µs, 2.3V to 5.5V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

Cut Tape
253 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$4.27 10+ S$3.84 25+ S$3.55 50+ S$3.44 more…

Buy

Operational Amplifier, Single, 38 MHz, 1 Amplifier, 22 V/µs, 2.7V to 5.5V, MSOP, 8 Pins

TEXAS INSTRUMENTS

144 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$4.42 10+ S$3.77 100+ S$3.26 250+ S$3.06 more…

Buy

Operational Amplifier, Single, 38 MHz, 1 Amplifier, 22 V/µs, 2.5V to 5.5V, DIP, 8 Pins

TEXAS INSTRUMENTS

991 in stock

Price for: Each

1+ S$4.42 10+ S$3.77 100+ S$3.26 250+ S$3.06 more…

Buy

Operational Amplifier, Single, 38 MHz, 1 Amplifier, 22 V/µs, 2.7V to 5.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS

1,960 in stock

Price for: Each

1+ S$4.79 10+ S$4.07 100+ S$3.53 250+ S$3.32 more…

Buy

Operational Amplifier, Triple, 200 MHz, 3 Amplifier, 360 V/µs, 2.5V to 5.5V, TSSOP, 14 Pins

TEXAS INSTRUMENTS

Cut Tape
11 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$7.68 10+ S$6.90 25+ S$6.44 50+ S$6.08 more…

Buy

Operational Amplifier, Single, 1 MHz, 1 Amplifier, 1.6 V/µs, ± 1.35V to ± 2.75V, SOIC, 8 Pins

TEXAS INSTRUMENTS

464 in stock

Price for: Each

1+ S$4.62 10+ S$3.93 100+ S$3.41 250+ S$3.20 more…

Buy

Operational Amplifier, Single, 2 MHz, 1 Amplifier, 1.6 V/µs, ± 1.35V to ± 2.75V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

933 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$4.42 10+ S$3.77 100+ S$3.26 250+ S$3.06 more…

Buy

Operational Amplifier, Single, 1 MHz, 1 Amplifier, 1.6 V/µs, ± 1.35V to ± 2.75V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

90 in stock

Price for: Each

1+ S$4.42 10+ S$3.77 100+ S$3.26 250+ S$3.06 more…

Buy

Associated Products

Similar Products